TE Connectivity 2842514 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-863
- Mfr. Part No.:
- 2842514-8
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR100.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 720 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR100.20 | - |
| 10 + | MYR92.19 | 7% |
*price indicative
- RS Stock No.:
- 847-863
- Mfr. Part No.:
- 2842514-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 35.56mm | |
| Depth | 23.9mm | |
| Series | 2842514 | |
| Standards/Approvals | RoHS | |
| Length | 40.64mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Width 35.56mm | ||
Depth 23.9mm | ||
Series 2842514 | ||
Standards/Approvals RoHS | ||
Length 40.64mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity push-in plug Terminal Block is designed for efficient and reliable connections in a Compact form factor, ensuring optimal performance in electrical applications.
Rated for a voltage of 300V and a current capacity of 10A
Accommodates wire sizes from 24 to 14 AWG
Constructed with robust PA66 housing, enhancing durability and resistance to heat
Features a push-in mechanism for quick and secure wire termination
Related links
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842520 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842522 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
