TE Connectivity 2842516 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-852
- Mfr. Part No.:
- 2842516-8
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR64.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR64.88 | MYR12.976 | - |
| 5 + | MYR59.68 | MYR11.936 | 8% |
*price indicative
- RS Stock No.:
- 847-852
- Mfr. Part No.:
- 2842516-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 8.6mm | |
| Length | 42.64mm | |
| Width | 35.56mm | |
| Series | 2842516 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Depth 8.6mm | ||
Length 42.64mm | ||
Width 35.56mm | ||
Series 2842516 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block is designed for efficient solid and stranded wire termination within its specified range, ensuring secure connections for various electrical applications.
Rated for up to 10A and operates between -40° to 115°C
Constructed from PA 66 material, UL 94 V0 for enhanced fire resistance
Designed with a robust contact pin finished in tin plating over nickel for reliable conductivity
Utilises a push-in mechanism for ease of installation without screws, streamlining assembly
Related links
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842520 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842522 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
