TE Connectivity 2842522 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-857
- Mfr. Part No.:
- 2842522-8
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save MYR43.20
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR107.78
FREE delivery for orders over RM 150.00
In Stock
- Plus 280 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR107.78 | MYR21.556 | - |
| 5 + | MYR99.14 | MYR19.828 | MYR43.20 |
*price indicative
- RS Stock No.:
- 847-857
- Mfr. Part No.:
- 2842522-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 2842522 | |
| Length | 50.8mm | |
| Width | 35.56mm | |
| Standards/Approvals | RoHS | |
| Depth | 8.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Series 2842522 | ||
Length 50.8mm | ||
Width 35.56mm | ||
Standards/Approvals RoHS | ||
Depth 8.6mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity single row Terminal Block provides a reliable connection for solid and stranded wires within the specified size range, ensuring secure electrical terminations in various applications.
Rated for up to 300V and 10A, suitable for demanding electrical environments
Constructed with Durable PA66 material, meeting UL 94 V0 flammability standards
Compatible with wire sizes ranging from 24 to 14 AWG for versatile usage
Features a housing designed for optimal conductivity and longevity
Related links
- TE Connectivity 2842520 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 796859-8
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
