TE Connectivity 2842547 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row

N
Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR68.70

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR68.70MYR6.87-
5 +MYR63.19MYR6.3198%

*price indicative

RS Stock No.:
847-847
Mfr. Part No.:
2842547-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

15A

Mount Type

PCB

Housing Material

PA66

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Wire to Board

Voltage

300V

Width

15mm

Standards/Approvals

RoHS

Series

2842547

Length

22mm

Depth

8.5mm

COO (Country of Origin):
CN
The TE Connectivity Terminal Block connector offers robust performance with a push-in plug design, catering to solid and stranded wires within a specific range. Optimised for easy termination, it ensures reliable connectivity in your applications.

Supports wire sizes from 24 to 14 AWG, accommodating a wide range of connectivity needs

Rated for operational voltage of up to 300V, ensuring dependable performance in electrical systems

Constructed with Durable materials including PA66 housing and copper alloy contacts, enhancing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy