TE Connectivity 2842543 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-844
- Mfr. Part No.:
- 2842543-4
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR74.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR74.71 | MYR37.355 | - |
| 10 + | MYR68.76 | MYR34.38 | 7% |
*price indicative
- RS Stock No.:
- 847-844
- Mfr. Part No.:
- 2842543-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 2842543 | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Length | 20mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Series 2842543 | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Length 20mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block delivers robust connectivity solutions designed for reliable termination of solid and stranded wiring. Its engineered features ensure optimal performance in various applications requiring high-quality connection standards.
Designed for solid and stranded wires, accommodating wire sizes from 24 to 14 AWG
Rated for a maximum voltage of 300 VAC with a current capacity of 15A
Constructed from PA66 material, ensuring compliance with UL 94 V0 flammability standards
Incorporates a push-in plug for easy installation without the need for screws
Related links
- TE Connectivity 2842543 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5 mm Pitch 1 Row
- TE Connectivity 2842547 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 2.5 mm Pitch 1 Row
