TE Connectivity 2842543 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-842
- Mfr. Part No.:
- 2842543-2
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save MYR37.25
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR93.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 280 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR93.44 | MYR18.688 | - |
| 5 + | MYR85.99 | MYR17.198 | MYR37.25 |
*price indicative
- RS Stock No.:
- 847-842
- Mfr. Part No.:
- 2842543-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | PCB | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 21.3mm | |
| Length | 10mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Series | 2842543 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type PCB | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Depth 21.3mm | ||
Length 10mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Series 2842543 | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance Terminal Block designed for secure and reliable connections in electronic applications. It facilitates easy plug-and-play capabilities with robust construction to handle demanding environments.
Designed for solid and stranded wire sizes from 24 to 14 AWG
Operating temperature range from -40°C to 115°C ensures versatility
Constructed with PA66 housing and copper alloy contacts for durability
Offers easy termination without screw for simplified installation
Related links
- TE Connectivity 2842543 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5 mm Pitch 1 Row
- TE Connectivity 2842547 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842545 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 28404 Series PCB Terminal Block 5 mm Pitch 284046-2
- TE Connectivity PCB Terminal Block 5 mm Pitch 2383938-2
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
