TE Connectivity 2842545 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 847-845
- Mfr. Part No.:
- 2842545-2
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR72.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR72.46 | MYR3.623 | - |
| 5 + | MYR66.63 | MYR3.332 | 8% |
*price indicative
- RS Stock No.:
- 847-845
- Mfr. Part No.:
- 2842545-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | PCB | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 12mm | |
| Series | 2842545 | |
| Standards/Approvals | RoHS | |
| Depth | 8.5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type PCB | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Length 12mm | ||
Series 2842545 | ||
Standards/Approvals RoHS | ||
Depth 8.5mm | ||
Width 5mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector offers efficient connection for solid and stranded wires with a robust push-in design. Its Compact form factor ensures effective space utilisation in various electrical applications.
Designed for wire sizes ranging from 16 to 24 AWG, ensuring versatile connectivity
Rated for 8A current with a temperature range of -40°C to 115°C, enhancing reliability across environments
Realised in Durable materials like PA66 and copper alloy, ensuring long-lasting performance
Features a push-in plug design, facilitating quick and secure wire connections
Related links
- TE Connectivity 2842 Series Header 5 mm Pitch 1 Row
- TE Connectivity 2842 Series Terminal Block Connector 5 mm Pitch 1 Row
- TE Connectivity 2842547 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842543 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842516 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842514 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842518 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
