Makita DPJ180Z DPJ Cordless Jointer
- RS Stock No.:
- 867-036
- Mfr. Part No.:
- DPJ180Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,017.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,017.68 |
*price indicative
- RS Stock No.:
- 867-036
- Mfr. Part No.:
- DPJ180Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Jointer | |
| Handle Type | Straight | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Vibration Level | 2.5m/s² | |
| Overall Length | 351mm | |
| Noise Level | 74dBA | |
| Speed | 6500rpm | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Overall Width | 139mm | |
| Weight | 3.3kg | |
| Overall Height | 149mm | |
| Series | DPJ | |
| Contents | Biscuit Jointer | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Jointer | ||
Handle Type Straight | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Vibration Level 2.5m/s² | ||
Overall Length 351mm | ||
Noise Level 74dBA | ||
Speed 6500rpm | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Overall Width 139mm | ||
Weight 3.3kg | ||
Overall Height 149mm | ||
Series DPJ | ||
Contents Biscuit Jointer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Makita Cordless biscuit jointer is designed for carpenters and furnishing fitters, offering precision and versatility in creating biscuit joints with ease and efficiency.
Nominal battery voltage of 18 V for reliable performance
No load speed of 6,500 min-¹ ensures quick cutting
Depth adjustment allows for customised plunge capacities
Blade diameter of 100 mm for various cutting tasks
Related links
- Bosch 0601620101 Cordless Jointer
- DeWALT DCW682NT-XJ Cordless Jointer
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita SN001GZ SN00 Cordless Cordless Blower
- Makita UV001GZ UV00 Cordless Cordless Scarifier
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita DUV320RT DU Cordless Cordless Scarifier
- Makita KT001GZ KT00 Cordless Cordless Kettle
