Makita DCG180ZBK DCG Cordless Caulking Gun
- RS Stock No.:
- 866-617
- Mfr. Part No.:
- DCG180ZBK
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,033.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,033.40 |
*price indicative
- RS Stock No.:
- 866-617
- Mfr. Part No.:
- DCG180ZBK
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Caulking Gun | |
| Handle Type | Pistol Grip | |
| Battery Voltage | 18V | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Cordless | |
| Overall Length | 404mm | |
| Noise Level | 70dBA | |
| Number of Batteries | 1 | |
| Weight | 3kg | |
| Standards/Approvals | No | |
| Overall Width | 108mm | |
| Series | DCG | |
| Contents | Caulking Gun With Carry Case | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Caulking Gun | ||
Handle Type Pistol Grip | ||
Battery Voltage 18V | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Cordless | ||
Overall Length 404mm | ||
Noise Level 70dBA | ||
Number of Batteries 1 | ||
Weight 3kg | ||
Standards/Approvals No | ||
Overall Width 108mm | ||
Series DCG | ||
Contents Caulking Gun With Carry Case | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita caulking gun is an Advanced tool designed for dispensing bulk caulk and adhesives with precision. Its variable speed options allow for tailored application suitable for various tasks.
Nominal battery voltage of 18 V enables efficient operation
Variable speed dial allows for precise control over flow rate
Electronic overload protection enhances user safety
LED light illuminates the work area for improved visibility
Related links
- Makita DGP180RT DGP Cordless Cordless Grease Gun
- Makita DGP180Z DGP Cordless Cordless Grease Gun
- Bosch 0.601.9N6.001 0.601.9N6 Cordless Grease Gun
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita SN001GZ SN00 Cordless Cordless Blower
- Makita UV001GZ UV00 Cordless Cordless Scarifier
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita DUV320RT DU Cordless Cordless Scarifier
