Extech EX350 Multimeter, 10 A ac, 10 A dc, 600 V ac

Subtotal (1 unit)*

MYR412.96

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR412.96

*price indicative

RS Stock No.:
287-3812
Distrelec Article No.:
300-87-592
Mfr. Part No.:
EX350
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Multimeter

Model Number

EX350

Display Type

LCD

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum DC Current Measurement

10A dc

Maximum AC Current Measurement

10A ac

Maximum Frequency

10MHz

Standards/Approvals

UL, CE

Width

81mm

COO (Country of Origin):
CN
The FLIR TRMS Professional MultiMeters with NCV are loaded with Advanced features and functions. It has Low Impedance (LoZ) mode eliminates false readings caused by ghost voltages. It has Built-in Non-Contact AC Voltage Detector quickly checks for the presence of AC Voltage before testing. It has Low Pass Filter (LPF) for accurate measurement ofvariable frequency drive signals.

True RMS for accurate AC measurements

0.5% Basic accuracy

Data Hold freezes the reading on the display

Auto Power Off conserves battery life

Continuity and Diode Test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy