Extech EX430A Digital Multimeter, 10 A ac, 10 A dc, 600 V ac
- RS Stock No.:
- 288-0289
- Mfr. Part No.:
- EX430A
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR521.86
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR521.86 |
*price indicative
- RS Stock No.:
- 288-0289
- Mfr. Part No.:
- EX430A
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD Backlight | |
| Model Number | EX430A | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 750°C | |
| Weight | 342g | |
| Width | 81mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD Backlight | ||
Model Number EX430A | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 750°C | ||
Weight 342g | ||
Width 81mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FLIR True RMS autoranging Multimeter is a professional grade tool that offers a wide range of measurement capabilities. With functions like AC and DC voltage, AC and DC current, resistance, continuity, and diode test, this multimeter is designed to meet the needs of various professionals. It also includes advanced features such as capacitance, frequency, and duty cycle, making it a versatile tool for different applications.
Large backlit LCD display with easy to read 1 inch digits for clear visibility
True RMS technology ensures accurate measurements in varying conditions
Low current capability allows measurements down to 0.1μM
Input fuse protection and mis-connection warnings for added safety
Comes with CAT III test leads, tilt stand, hanging strap, protective holster with test lead holder, bead wire temperature probe and 9V battery
Related links
- Extech EX355 Digital Multimeter 10 A dc, 600 V ac
- Extech EX470A Digital Multimeter 10 A dc, 600 V ac
- Extech EX410A Digital Multimeter 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter 10 A dc, 600 V ac
- UNI-T UT139A Handheld Digital Multimeter 10 A dc, 600 V ac
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc, 600 V ac
- Extech EX310 EX300 Digital Multimeter True RMS 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter 600 V ac
