RS PRO Digital Digital Multimeter, 10 A dc, 600 V ac

Subtotal (1 unit)*

MYR248.96

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR248.96

*price indicative

RS Stock No.:
296-682
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Multimeter Type

Digital

Product Type

Digital Multimeter

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature

Maximum DC Current Measurement

10A dc

Maximum Resistance Measurement

2mΩ

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

AC Current Accuracy

±3 %

DC Current Accuracy

±3 %

AC Voltage Accuracy

±1.2 % rdg

DC Voltage Accuracy

±0.8%

AC Voltage Resolution

200V ac

Power Source

Battery

Resistance Measurement Accuracy

200/2K/20K/200K

Standards/Approvals

No

Weight

240g

Length

138mm

Height

31mm

Width

73mm

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

6F22 (9V)

COO (Country of Origin):
CN

RS PRO Digital Multimeter, 600V CAT III, Manual Range


The RS PRO Digital Multimeter is a versatile tool designed for precise measurement in various applications. It offers a manual range selection, making it ideal for both professional and domestic use. With a robust safety category of 600V CAT III, it ensures reliable performance in demanding environments.

Features and Benefits


Max. Display 1999: Provides clear and accurate readings for a wide range of measurements

Manual Range: Allows users to select the desired measurement range for increased control and precision

Data Hold: Enables users to freeze the display reading for easy recording and analysis

Diode Test: Facilitates quick testing of diodes for functionality

Continuity Test: Ensures circuit continuity with an audible alert

Backlight: Enhances visibility in low-light conditions

Power: Battery 6F22(9V)X1: Offers convenient power supply with a standard 9V battery

Compact Size: With dimensions of 138mm x 69mm x 31mm, it is easy to handle and store

Lightweight: Weighing approximately 170g, it is portable and easy to carry

Applications


Domestic

Electronics

Industrial

Additional Information


Safety Category Level: 600V CAT III ensures high safety standards for industrial applications

Battery Type: Operates on a 9V battery, providing ease of replacement and availability

Display Type: Features a digital LCD for clear and precise readings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy