RS PRO Digital Digital Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac

Subtotal (1 unit)*

MYR969.98

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR969.98

*price indicative

RS Stock No.:
296-659
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Digital Multimeter

Multimeter Type

Digital

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature

Maximum AC Voltage Measurement

1kV ac

Maximum AC Current Measurement

10A ac

Maximum Resistance Measurement

66mΩ

Maximum DC Voltage Measurement

600V dc

Maximum DC Current Measurement

10A dc

True RMS

Yes

DC Voltage Accuracy

±0.5%

DC Current Accuracy

±1%

AC Current Accuracy

±1.5 % rdg + 3 Digits

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

Maximum Frequency

66MHz

Power Source

Battery

Resistance Measurement Accuracy

±2 % rdg + 5 Digits

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

1000°C

Length

190mm

Width

90mm

Height

42mm

Standards/Approvals

No

Weight

412g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

6F22 (9V)

COO (Country of Origin):
CN

RS PRO Digital Multimeter, 600V CAT III, True RMS


The RS PRO Digital Multimeter is a versatile tool designed for precise measurement in various applications. With a focus on safety and accuracy, this multimeter is ideal for both professional and domestic use. Its True RMS capability ensures accurate readings of AC signals, making it a reliable choice for electrical testing and troubleshooting.

Features and Benefits


Max. Display 6600: Provides clear and detailed readings for accurate analysis

Auto/Manual Range: Offers flexibility in measurement settings for user convenience

True RMS Measurement: Ensures precise readings of AC signals for reliable results

Max/Min Measurement: Captures the highest and lowest values for comprehensive data analysis

Relative Measurement: Allows comparison of measurements for enhanced diagnostics

Back Light: Facilitates easy reading in low-light conditions

Data Hold: Retains measurement data for convenient review

Continuity Test: Quickly checks circuit connectivity for efficient troubleshooting

Diode Test: Assesses diode functionality to ensure proper operation

USB Port Connect to PC: Enables data transfer for further analysis and record-keeping

Low Power Indication: Alerts when battery replacement is needed to maintain performance

Auto Power Off: Conserves battery life by shutting down when not in use

Low Battery Detect: Notifies user of low battery to prevent unexpected shutdowns

Applications


Domestic

Electronics

Industrial

Additional Information


Safety Category Level: 600V CAT III ensures high safety standards for use in demanding environments

Power: Operates on a 9V battery for portability and ease of use

Dimensions: Compact size of 190 x 90 x 40 mm for convenient handling and storage

Weight: Lightweight at 500 g, including battery, for easy transport and use in various locations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy