Extech EX355 Digital Multimeter, 10 A ac, 10 A dc, 600 V ac
- RS Stock No.:
- 288-0286
- Mfr. Part No.:
- EX355
- Manufacturer:
- Extech
This image is representative of the product range
Subtotal (1 unit)*
MYR540.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR540.21 |
*price indicative
- RS Stock No.:
- 288-0286
- Mfr. Part No.:
- EX355
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Model Number | EX355 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum Frequency | 10MHz | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 1000°C | |
| Height | 48.5mm | |
| Length | 175mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Model Number EX355 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum Frequency 10MHz | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 1000°C | ||
Height 48.5mm | ||
Length 175mm | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- CN
The FLIR professional True RMS Multimeter with 12 functions, including a Non-Contact AC Voltage Detector. It is designed for accurate readings in various applications, making it a versatile tool for professionals across different industries.
Low Impedance mode to eliminate false readings from ghost voltages
Low Pass Filter to reduce noise for accurate readings
6000 count LCD display for clear visibility
Data hold, min-max, relative mode for convenience
It has zero Capacitance, auto power off for power management
Continuity and diode test for added functionality
Related links
- Extech EX430A Digital Multimeter 10 A dc, 600 V ac
- Extech EX470A Digital Multimeter 10 A dc, 600 V ac
- Extech EX410A Digital Multimeter 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter 10 A dc, 600 V ac
- UNI-T UT139A Handheld Digital Multimeter 10 A dc, 600 V ac
- Extech EX310 EX300 Digital Multimeter True RMS 10 A dc, 600 V ac
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc, 600 V ac
- Extech EX350 Multimeter 10 A dc, 600 V ac
