Extech EX470A Digital Multimeter, 10 A ac, 10 A dc, 600 V ac

This image is representative of the product range

Subtotal (1 unit)*

MYR770.54

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR770.54

*price indicative

RS Stock No.:
288-0290
Mfr. Part No.:
EX470A
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Multimeter Type

Digital

Product Type

Multimeter

Model Number

EX470A

Display Type

LCD Backlight

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature

Maximum AC Current Measurement

10A ac

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Frequency

10MHz

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

750°C

Width

81mm

Standards/Approvals

CE, UL

Weight

342g

COO (Country of Origin):
CN
The FLIR True RMS Multimeter and Infrared Thermometer is a versatile meter designed for HVAC or plant maintenance. With capacitance, frequency and duty cycle measurements, along with 2 Type K remote probes, this meter is perfect for a range of applications. The built-in laser pointer ensures precise measurements and the IR thermometer allows for contactless temperature measurements. Whether you need to measure AC/DC voltage, current, resistance, continuity, or diode tests, this meter has you covered.

Capable of measuring AC current from 0.1μA to 10A and AC voltage from 0.1mV to 600V

Includes capacitance measurement range from 0.01nF to 100μF for versatile testing

Offers a duty cycle range from 0.1% to 99.9% for precise measurements

Comes with a Type K thermometer for contact or Air temperature measurements from -20°C to 750°C

Allows for resistance measurements up to 40MΩ and diode tests for circuit analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy