Schneider Electric 3 kW, 72V dc, 3 Phase, 5A Motor Controller, Short Circuit Protection Function

N

Subtotal (1 unit)*

MYR700.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR700.15

*price indicative

RS Stock No.:
871-190
Mfr. Part No.:
LUCL05ES
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Number of Phases

3

Control Function

Short Circuit Protection

Output Voltage

690V ac

Supply Voltage

72V dc

Current Rating

5A

Power Rating

3kW

Overall Length

66mm

Overall Width

45mm

Overall Depth

60mm

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

TeSys

COO (Country of Origin):
FR
The Schneider Electric magnetic control unit is designed primarily for motor control and protection, ensuring safe operation within specified voltage levels and current settings.

Operates at a current range of 1.25 to 5 A and supports voltages from 48V to 72V

Equipped with manual reset and short-circuit protection functionalities

Compatible with various power bases and inverse contactors, enhancing versatility

Thermal dissipation rating ensures reliable performance at lower wattage usage

Compliant with robust international standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy