Schneider Electric Phase/Voltage Monitoring Relays, 3 Phase, 220 → 480 V Monitor Range, 1 CO, DIN Rail, 528V ac
- RS Stock No.:
- 865-707
- Mfr. Part No.:
- RM17UB310W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,287.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,287.51 |
*price indicative
- RS Stock No.:
- 865-707
- Mfr. Part No.:
- RM17UB310W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Function | Phase Failure Detection, Phase Sequence | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 22VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 220 → 480 V | |
| Supply AC Voltage | 528V ac | |
| Maximum Operating Temperature | 50°C | |
| Series | RM17 | |
| Standards/Approvals | UL | |
| Width | 17.5mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Function Phase Failure Detection, Phase Sequence | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 22VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 220 → 480 V | ||
Supply AC Voltage 528V ac | ||
Maximum Operating Temperature 50°C | ||
Series RM17 | ||
Standards/Approvals UL | ||
Width 17.5mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Voltage control relay designed for 3-phase supply applications, offering precise monitoring and control of overvoltage and undervoltage conditions.
Operates with adjustable time delay of 0.3 to 30 seconds for fault response
Switching capacity of 1250 VA ensures stability and reliability
Nominal output current rated at 5 A allows efficient distribution
Hysteresis of 2% enhances operational stability under fluctuating voltages
1
21
41
62
Related links
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Control Relay 220 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 380 to 480 V Monitor Range DIN Rail, 576V ac
- Schneider Electric Phase/Voltage Monitoring Relays 65 to 260 V Monitor Range DIN Rail, 270V ac 270 V dc
- Schneider Electric Phase/Voltage Monitoring Relays 1 to 100 V Monitor Range DIN Rail, 264V ac 264 V dc
- Schneider Electric Control Relay 208 to 480 V ac Monitor Range DIN Rail, 528V ac
- RS PRO Phase/Voltage Monitoring Relays 155 to 500 V Monitor Range DIN Rail
