RS PRO Current Monitoring Relay, 1 Phase, SPDT-1 CO, DIN Rail, 500mA to 8A, 24 V dc

N

Subtotal (1 unit)*

MYR251.81

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR251.81

*price indicative

RS Stock No.:
766-919
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT-1 CO

Mount Type

DIN Rail

Minimum Current Sensed

500mA

Power Consumption

1.6W

Maximum Current Sensed

8A

Current Sensitivity

Overcurrent

Terminal Type

Panel Mount

Time Delay

10 s

IP Rating

IP20, IP40

Relay Contact Current

8A

Minimum Operating Temperature

-20°C

Supply DC Voltage

24 V dc

Supply AC Voltage

240V

Maximum Operating Temperature

55°C

Standards/Approvals

EN 60255-1, EN 60255-26, EN 60255-27

Height

90mm

Series

RS Pro

Length

64mm

Width

17.6mm

COO (Country of Origin):
CZ

RS PRO SPDT-1 CO Current Monitoring Relay


The RS PRO Current Monitoring Relay is designed to provide reliable overcurrent protection in single-phase electrical systems. It is Ideal for monitoring current levels and ensuring system safety by detecting overcurrent conditions. This relay is suitable for a wide range of applications due to its versatile voltage supply range and robust design.

Features and Benefits


SPDT-1 CO Contact Configuration: Allows for flexible switching options.
Overcurrent Sensitivity: Provides precise monitoring and protection against overcurrent conditions.
DIN Rail Mount: Facilitates easy installation and integration into existing systems.
Wide Operating Temperature Range: Functions effectively from -20 °C to 55 °C, suitable for various environments.
IP20 and IP40 Ratings: Offers protection against solid objects and limited dust ingress.
Power Consumption: Low power usage of 1.6 W ensures energy efficiency.
Adjustable Time Delay: 10-second delay for customizable response times.

Applications


Industrial automation systems
Electrical distribution panels
Motor control centers
Building management systems

Additional Information


Complies with EN 60255-1, EN 60255-26, and EN 60255-27 standards
Supports both AC and DC voltage supply options
Compact dimensions: 90 mm height, 64 mm length, and 17.6 mm width

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy