RS PRO Current Monitoring Relay, 1 Phase, 1 CO, DIN Rail to 16A, 24 to 240 V dc
- RS Stock No.:
- 766-917
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR216.42
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR216.42 |
*price indicative
- RS Stock No.:
- 766-917
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Maximum Current Sensed | 16A | |
| Power Consumption | 0.7W | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Panel Mount | |
| IP Rating | IP20, IP40 | |
| Time Delay | 10 s | |
| Supply DC Voltage | 24 to 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 240V | |
| Relay Contact Current | 16A | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.6mm | |
| Length | 64mm | |
| Height | 90mm | |
| Standards/Approvals | EN 60255-1, EN 60255-27, EN 60255-36 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Maximum Current Sensed 16A | ||
Power Consumption 0.7W | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Panel Mount | ||
IP Rating IP20, IP40 | ||
Time Delay 10 s | ||
Supply DC Voltage 24 to 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 240V | ||
Relay Contact Current 16A | ||
Maximum Operating Temperature 55°C | ||
Width 17.6mm | ||
Length 64mm | ||
Height 90mm | ||
Standards/Approvals EN 60255-1, EN 60255-27, EN 60255-36 | ||
Series RS PRO | ||
- COO (Country of Origin):
- CZ
RS PRO 16 A Current Monitoring Relay
The RS PRO Current Monitoring Relay is designed to provide reliable overcurrent and undercurrent protection in electrical systems. With a versatile supply voltage range and robust construction, it ensures operational safety and efficiency in various industrial applications.
Features and Benefits
Contact Configuration: 1 CO for reliable switching operations
Current Sensitivity: Detects both overcurrent and undercurrent conditions for comprehensive protection
Electrical Phase: Suitable for single-phase applications
IP Rating: IP20 and IP40 for protection against solid objects
Mount Type: DIN Rail for easy installation and maintenance
Power Consumption: Low power consumption of 0.7 W for energy efficiency
Relay Contact Current: Handles up to 16 A for high-capacity applications
Switching Voltage: Supports up to 250 V for versatile use
Time Delay: 10-second delay for controlled response to current changes
Current Sensitivity: Detects both overcurrent and undercurrent conditions for comprehensive protection
Electrical Phase: Suitable for single-phase applications
IP Rating: IP20 and IP40 for protection against solid objects
Mount Type: DIN Rail for easy installation and maintenance
Power Consumption: Low power consumption of 0.7 W for energy efficiency
Relay Contact Current: Handles up to 16 A for high-capacity applications
Switching Voltage: Supports up to 250 V for versatile use
Time Delay: 10-second delay for controlled response to current changes
Applications
Industrial automation systems
Electrical distribution panels
Motor control centers
Building management systems
Electrical distribution panels
Motor control centers
Building management systems
Additional Information
Complies with EN 60255-1, EN 60255-27, and EN 60255-36 standards
Operating temperature range from -20 °C to 55 °C
Dimensions: 90 mm height, 64 mm length, 17.6 mm width
Compatible with both AC and DC supply voltages ranging from 24 to 240 V
Operating temperature range from -20 °C to 55 °C
Dimensions: 90 mm height, 64 mm length, 17.6 mm width
Compatible with both AC and DC supply voltages ranging from 24 to 240 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Relay SPDT 0.5A to 5A 240V
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Eaton Monitoring Relay DIN Rail to 1A 24V ac, 240 V ac
- RS PRO Relay SPDT 5A to 25A, 230V
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Phoenix Contact Monitoring Relay DPDT 0A 240V ac
- ABB Monitoring Relay SPDT 0.3A to 15A 240V ac

