RS PRO Current Monitoring Relay, 1 Phase, SPDT-1 CO, DIN Rail, 500mA to 8A, 230V ac

N

Subtotal (1 unit)*

MYR257.45

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR257.45

*price indicative

RS Stock No.:
766-922
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT-1 CO

Mount Type

DIN Rail

Minimum Current Sensed

500mA

Maximum Current Sensed

8A

Power Consumption

1.4W

Current Sensitivity

Overcurrent

Terminal Type

Panel Mount

IP Rating

IP10, IP40

Time Delay

10 s

Minimum Operating Temperature

-20°C

Supply AC Voltage

230V ac

Relay Contact Current

8A

Maximum Operating Temperature

55°C

Height

90mm

Width

17.6mm

Series

RS PRO

Length

64mm

Standards/Approvals

EN 60255-1, EN 60255-26, EN 60255-27

COO (Country of Origin):
CZ

RS PRO SPDT-1 CO Current Monitoring Relay, 8 A


The RS PRO Current Monitoring Relay is designed to provide reliable overcurrent protection in single-phase electrical systems. With a Compact design and easy DIN rail mounting, it is Ideal for monitoring current levels and ensuring system safety. The relay operates efficiently within a wide temperature range, making it suitable for various industrial environments.

Features and Benefits


SPDT-1 CO Contact Configuration: Allows for versatile switching applications.
Overcurrent Sensitivity: Protects systems by detecting and responding to overcurrent conditions.
DIN Rail Mount: Facilitates easy installation and integration into existing systems.
Wide Operating Temperature Range: Functions effectively from -20 °C to 55 °C, suitable for diverse environments.
IP40 Rating: Provides protection against solid objects larger than 1 mm.
230 V AC Supply Voltage: Compatible with standard industrial power supplies.
10 Second Time Delay: Offers controlled response time for system stability.

Applications


Industrial automation systems
Electrical distribution panels
Motor control centers
Building management systems

Additional Information


Complies with EN 60255-1, EN 60255-26, and EN 60255-27 standards
Power consumption of 1.4 W ensures energy efficiency
Panel mount Terminal type for secure connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy