Carlo Gavazzi Relay, 1 Phase, SPDT, Plug-in, 500mA to 500A, 48 V dc, 48V ac
- RS Stock No.:
- 832-096
- Mfr. Part No.:
- DIB02CD48150MV
- Manufacturer:
- Carlo Gavazzi
N
Subtotal (1 unit)*
MYR876.95
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR876.95 |
*price indicative
- RS Stock No.:
- 832-096
- Mfr. Part No.:
- DIB02CD48150MV
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Minimum Current Sensed | 500mA | |
| Switching Voltage | 250V ac | |
| Maximum Current Sensed | 500A | |
| Power Consumption | 3W | |
| Current Sensitivity | Undercurrent | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 30 s | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 48 V dc | |
| Supply AC Voltage | 48V ac | |
| Relay Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Series | DIB02 | |
| Width | 36mm | |
| Length | 94mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Minimum Current Sensed 500mA | ||
Switching Voltage 250V ac | ||
Maximum Current Sensed 500A | ||
Power Consumption 3W | ||
Current Sensitivity Undercurrent | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 30 s | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 48 V dc | ||
Supply AC Voltage 48V ac | ||
Relay Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Series DIB02 | ||
Width 36mm | ||
Length 94mm | ||
Height 80mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi monitoring relay provides precise TRMS AC/DC over or under current measurement. It features adjustable settings for current levels and delay functions, ensuring reliable performance in various applications.
Offers measuring ranges from 6 to 150 mV AC/DC and 0.4 to 4 V AC
Adjustable hysteresis and delay settings enhance operational flexibility
Includes an 8 A SPDT relay output for effective control
Features LED indicators for alarm and power status
Designed for DIN-rail or plug-in module mounting
Related links
- Carlo Gavazzi Relay SPDT 0.5A to 500A 48V ac
- Carlo Gavazzi Relay SPDT 0.5A to 5A 48V ac
- Carlo Gavazzi Relay SPDT 10mA to 500mA, 48V ac
- Carlo Gavazzi Relay SPDT 48V ac
- Carlo Gavazzi Relay SPDT 10mA to 50mA, 230V ac
- Carlo Gavazzi Relay SPDT 1A to 10A, 230V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi Relay 500 V Monitor Range DIN Rail, 230V ac
