Carlo Gavazzi Relay, 1 Phase, SPDT, DIN Rail, 10mA to 50mA, 230V ac
- RS Stock No.:
- 832-099
- Mfr. Part No.:
- DIB01CB2350MA
- Manufacturer:
- Carlo Gavazzi
N
Subtotal (1 unit)*
MYR876.95
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR876.95 |
*price indicative
- RS Stock No.:
- 832-099
- Mfr. Part No.:
- DIB01CB2350MA
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 10mA | |
| Maximum Current Sensed | 50mA | |
| Switching Voltage | 250V ac | |
| Power Consumption | 4VA | |
| Current Sensitivity | Undercurrent | |
| Terminal Type | Screw | |
| Time Delay | 30 s | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 230V ac | |
| Relay Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Series | DIB01 | |
| Length | 99.5mm | |
| Width | 22.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 10mA | ||
Maximum Current Sensed 50mA | ||
Switching Voltage 250V ac | ||
Power Consumption 4VA | ||
Current Sensitivity Undercurrent | ||
Terminal Type Screw | ||
Time Delay 30 s | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 230V ac | ||
Relay Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Series DIB01 | ||
Length 99.5mm | ||
Width 22.5mm | ||
Height 80mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi TRMS AC/DC over or under current monitoring relay, designed for precise measurement of current levels via a built-in shunt.
Current measuring ranges from 0.1 mA to 10 A AC/DC
Adjustable current, hysteresis, and delay functions enhance flexibility
Output relay rated for 8 A, selectable between normally de-energised or normally energised
Galvanically separated power supply ensures safe operation
LED indicators display the status of power supply and alarms
Related links
- Carlo Gavazzi Relay SPDT 10mA to 500mA, 48V ac
- Carlo Gavazzi Relay SPDT 1A to 10A, 230V ac
- Carlo Gavazzi Relay SPDT 0.5A to 5A 48V ac
- Carlo Gavazzi Relay 500 V Monitor Range DIN Rail, 230V ac
- Carlo Gavazzi Relay SPDT 0.5A to 500A 48V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 10mA to 500mA 115V ac, 230 V ac
- Carlo Gavazzi Relay SPDT 480V ac
