RS PRO Phase/Voltage Monitoring Relays, 1 Phase, 48 to 276 V Monitor Range, 1 CO, DIN Rail, 276V 276 V
- RS Stock No.:
- 766-915
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR216.42
FREE delivery for orders over RM 150.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR216.42 |
*price indicative
- RS Stock No.:
- 766-915
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 1 | |
| Function | Multifunction | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac, 24V ac | |
| Power Consumption | 1.2W | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 276V | |
| Supply DC Voltage | 276 V | |
| Monitoring Voltage Range | 48 to 276 V | |
| Contact Current | 16A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60255-27 | |
| Width | 17.6mm | |
| Series | RS PRO | |
| Length | 90mm | |
| Height | 64mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 1 | ||
Function Multifunction | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac, 24V ac | ||
Power Consumption 1.2W | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 276V | ||
Supply DC Voltage 276 V | ||
Monitoring Voltage Range 48 to 276 V | ||
Contact Current 16A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60255-27 | ||
Width 17.6mm | ||
Series RS PRO | ||
Length 90mm | ||
Height 64mm | ||
- COO (Country of Origin):
- CZ
RS PRO 16 A Phase/Voltage Monitoring Relays
The RS PRO Phase/Voltage Monitoring Relay is designed to ensure the stability and safety of electrical systems by monitoring voltage levels and phases. Ideal for industrial applications, it helps prevent damage to equipment by detecting voltage anomalies and phase failures.
Features and Benefits
Multifunction: Offers versatile monitoring capabilities for various applications.
DIN Rail Mount: Easy installation and integration into existing systems.
Wide Monitoring Voltage Range: Operates effectively between 48 to 276 V.
Compact Design: Measures 90 mm in length, 64 mm in height, and 17.6 mm in width, saving space in control panels.
Screw Terminal: Provides secure and reliable electrical connections.
IP20/IP40 Rated: Suitable for use in controlled environments.
Low Power Consumption: Consumes only 1.2 W, enhancing energy efficiency.
DIN Rail Mount: Easy installation and integration into existing systems.
Wide Monitoring Voltage Range: Operates effectively between 48 to 276 V.
Compact Design: Measures 90 mm in length, 64 mm in height, and 17.6 mm in width, saving space in control panels.
Screw Terminal: Provides secure and reliable electrical connections.
IP20/IP40 Rated: Suitable for use in controlled environments.
Low Power Consumption: Consumes only 1.2 W, enhancing energy efficiency.
Applications
Industrial automation systems
Electrical distribution panels
Motor control centers
Building management systems
Electrical distribution panels
Motor control centers
Building management systems
Additional Information
Complies with EN 60255-27 standards for safety and performance.
Supports both AC and DC supply voltages up to 276 V.
Switching voltage capacity of 250 V AC and 24 V DC.
Supports both AC and DC supply voltages up to 276 V.
Switching voltage capacity of 250 V AC and 24 V DC.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Crouzet Phase/Voltage Monitoring Relays 15 to 600 V Monitor Range DIN Rail 24 to 240 V
- Schneider Electric Phase/Voltage Monitoring Relays 65 to 260 V Monitor Range DIN Rail, 270V ac 270 V dc
- RS PRO Phase/Voltage Monitoring Relays 155 to 500 V Monitor Range DIN Rail
- RS PRO Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail
- RS PRO Phase/Voltage Monitoring Relays 208 – 480 V Monitor Range DIN Rail
- Crouzet Phase/Voltage Monitoring Relays 0.2 to 60 V Monitor Range DIN Rail 24 to 240 V
- Schneider Electric Phase/Voltage Monitoring Relays 1 to 100 V Monitor Range DIN Rail, 264V ac 264 V dc
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac

