Dold Phase/Voltage Monitoring Relays, 3 Phase, 530 V Monitor Range, 2, DIN Rail

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,099.02

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,099.02

*price indicative

RS Stock No.:
909-156
Mfr. Part No.:
BD9080.12/004 3AC400V Tv=Ta=0,1-30s
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Phase/Voltage Monitoring Relays

Electrical Phase

3

Function

Overvoltage, Undervoltage

Contact Configuration

2

Mount Type

DIN Rail

Switching Voltage

230V ac

Terminal Type

Screw

IP Rating

IP20, IP40

Contact Current

6A

Monitoring Voltage Range

530 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

74mm

Series

BD9080

Width

45mm

Length

133mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The Dold Monitoring Device designed to detect undervoltage, overvoltage, asymmetry, and phase sequence. It effectively enhances operational safety in three-phase networks with its reliable and straightforward functionality.

Monitors under- and overvoltage up to 3 AC 400 V

Adjustable on-delay from 0.1 to 30 seconds

Compatible without separate auxiliary voltage

De-energises the output on trip

Features two changeover contacts for versatile signalling

LED indicators for various fault conditions provide clear Visual alerts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy