Dold Phase/Voltage Monitoring Relays, 3 Phase, 440 V Monitor Range, 2, DIN Rail

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,849.57

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,849.57

*price indicative

RS Stock No.:
909-135
Mfr. Part No.:
MH9352.12/003 3/N AC380-440V50/60Hz
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Phase/Voltage Monitoring Relays

Electrical Phase

3

Function

Overvoltage, Undervoltage

Contact Configuration

2

Mount Type

DIN Rail

Switching Voltage

230V ac

Terminal Type

Screw

IP Rating

IP20, IP40

Monitoring Voltage Range

440 V

Contact Current

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CE

Height

90mm

Length

98mm

Series

MH9352

COO (Country of Origin):
DE
The Dold Monitoring Device designed for precise phase monitoring of three-phase networks, ensuring optimal performance through functions that detect undervoltage and phase sequence effectively.

Adjustable voltage range of 380 to 440V for versatile use

Three-phase voltage measurement aligned with IEC/EN standards

Configuration includes two time delay functions for response and reset

LED indicators provide clear Visual alerts for operational status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy