Schneider Electric Current Monitoring Relay, DIN Rail, 24 → 264 V ac/dc, 264V ac/dc
- RS Stock No.:
- 866-062
- Mfr. Part No.:
- RM35JA32MRW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,974.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,974.13 |
*price indicative
- RS Stock No.:
- 866-062
- Mfr. Part No.:
- RM35JA32MRW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Monitoring Relay | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 2000VA | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP30, IP50 | |
| Supply DC Voltage | 24 → 264 V ac/dc | |
| Supply AC Voltage | 264V ac/dc | |
| Length | 73mm | |
| Standards/Approvals | IEC 60255-1 | |
| Width | 35mm | |
| Height | 90mm | |
| Series | Harmony Control Relays | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Monitoring Relay | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 2000VA | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP30, IP50 | ||
Supply DC Voltage 24 → 264 V ac/dc | ||
Supply AC Voltage 264V ac/dc | ||
Length 73mm | ||
Standards/Approvals IEC 60255-1 | ||
Width 35mm | ||
Height 90mm | ||
Series Harmony Control Relays | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Current control relay designed to monitor overcurrent or undercurrent conditions, facilitating precise operational control in various applications.
Adjustable time delay from 0.1 to 30 seconds allows for tailored operation
Supports a wide measurement range of 150 mA to 15 A AC/DC for versatile functionality
Features a maximum switching voltage of 250 V AC, ensuring reliable performance under different conditions
Includes built-in Hysteresis for precise operation within adjustable thresholds
1
20
51
71
Related links
- Schneider Electric Current Monitoring Relay 24 to 264 V ac/dc, 264V ac/dc
- Schneider Electric Monitoring Relay 2 NO 264 V dc 264V ac
- Schneider Electric Monitoring Relay DIN Rail, 264V ac 264 V dc
- Schneider Electric Relay 1 CO 264V ac/dc 20.4 to 264 V ac/dc
- Schneider Electric Level Monitoring Relays DIN Rail, 264V ac/dc 264 V ac/dc
- Schneider Electric Control Relay 24 to 240 V Monitor Range DIN Rail, 264V ac 264 V dc
- Schneider Electric Phase/Voltage Monitoring Relays 1 to 100 V Monitor Range DIN Rail, 264V ac 264 V dc
- Crouzet Current Monitoring Relay 1 CO 2mA to 500A, 24 to 240 Vc
