RS PRO Voltage Indicator, 1 Phase, DIN Rail, 500 V DC, 500V ac
- RS Stock No.:
- 734-574
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR127.52
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.52 |
*price indicative
- RS Stock No.:
- 734-574
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Voltage Indicator | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Power Consumption | 4W | |
| Terminal Type | Pluggable | |
| Time Delay | 5 s | |
| IP Rating | IP20 | |
| Supply AC Voltage | 500V ac | |
| Supply DC Voltage | 500 V DC | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | RS Pro | |
| Width | 18mm | |
| Standards/Approvals | CE | |
| Length | 90mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Voltage Indicator | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Power Consumption 4W | ||
Terminal Type Pluggable | ||
Time Delay 5 s | ||
IP Rating IP20 | ||
Supply AC Voltage 500V ac | ||
Supply DC Voltage 500 V DC | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Series RS Pro | ||
Width 18mm | ||
Standards/Approvals CE | ||
Length 90mm | ||
Height 90mm | ||
- COO (Country of Origin):
- PL
RS PRO 500 V Voltage Indicator 1 Electrical Phase
The RS PRO Voltage Indicator is designed to provide clear and reliable voltage monitoring across a wide range of applications. It is Ideal for use in electrical systems requiring accurate voltage indication, ensuring safety and operational efficiency.
Features and Benefits
Monitoring Voltage Range: Supports 80 to 500 V AC for versatile application.
Mount Type: DIN Rail mounting for easy installation and integration.
Power Consumption: Less than 1 W ensures energy efficiency.
IP Rating: IP20 protection for safe indoor use.
Operating Temperature Range: Functions effectively between -5 °C and 40 °C.
Mount Type: DIN Rail mounting for easy installation and integration.
Power Consumption: Less than 1 W ensures energy efficiency.
IP Rating: IP20 protection for safe indoor use.
Operating Temperature Range: Functions effectively between -5 °C and 40 °C.
Applications
Industrial electrical panels
Building automation systems
Control cabinets
Building automation systems
Control cabinets
Additional Information
Complies with CE standards for safety and performance.
Suitable for both AC and DC supply voltages up to 500 V.
Suitable for both AC and DC supply voltages up to 500 V.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Voltage Indicator DIN Rail, 250V
- RS PRO Voltage Indicator DIN Rail, 265V ac
- Vishay MKP1848e Film Capacitor 35 F 500 V dc 500V ac, Through Hole
- Vishay MKP1848e Film Capacitor 110 μF 500 V dc 500V ac, Through Hole
- Vishay MKP1848e Film Capacitor 30 μF 500 V dc 500V ac, Through Hole
- Vishay MKP1848e Film Capacitor 1 μF 500 V dc 500V ac, Through Hole
- Vishay MKP1848e Film Capacitor 3 μF 500 V dc 500V ac, Through Hole
- Vishay MKP1848e Film Capacitor 45 μF 500 V dc 500V ac, Through Hole

