RS PRO Phase/Voltage Monitoring Relays, 3 Phase, 208 to 480 V Monitor Range, SPDT-1 CO, DIN Rail, 480V

N

Subtotal (1 unit)*

MYR342.35

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR342.35

*price indicative

RS Stock No.:
766-924
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Phase/Voltage Monitoring Relays

Function

Undervoltage, Phase Sequence, Asymmetry

Electrical Phase

3

Contact Configuration

SPDT-1 CO

Mount Type

DIN Rail

Switching Voltage

250V ac, 24V ac

Power Consumption

1.2W

Terminal Type

Screw Terminal

IP Rating

IP20, IP40

Contact Current

16A

Monitoring Voltage Range

208 to 480 V

Minimum Operating Temperature

-20°C

Supply AC Voltage

480V

Maximum Operating Temperature

55°C

Series

RS PRO

Width

52mm

Standards/Approvals

EN 60255-27

Length

90mm

Height

66mm

COO (Country of Origin):
CZ

RS PRO 16 A Phase/Voltage Monitoring Relay


The RS PRO Phase/Voltage Monitoring Relay is designed to ensure the stability and safety of electrical systems by monitoring undervoltage, phase sequence, and asymmetry. Ideal for industrial applications, this relay helps prevent equipment damage and downtime by providing reliable monitoring of three-phase power systems.

Features and Benefits


SPDT-1 CO Contact Configuration: Allows for versatile switching applications.
16 A Contact Current: Supports high current applications for robust performance.
Three-Phase Monitoring: Ensures accurate detection of phase sequence and asymmetry.
DIN Rail Mount: Facilitates easy installation and integration into existing systems.
Wide Monitoring Voltage Range: Operates effectively between 208 to 480 V for flexibility.
IP20/IP40 Rating: Offers protection against solid objects and limited dust ingress.
Screw Terminal Connection: Provides secure and reliable electrical connections.
Temperature Range: Operates in environments from -20 °C to 55 °C.

Applications


Industrial Automation
Power Distribution Systems
Manufacturing Facilities
Electrical Panels

Additional Information


Complies with EN 60255-27 standards for safety and performance.
Suitable for use in environments requiring IP20 or IP40 protection levels.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links