Schneider Electric Control Relay, 3 Phase, 220 → 480 V Monitor Range, 2 CO, DIN Rail, 528V ac
- RS Stock No.:
- 865-400
- Mfr. Part No.:
- RM35TF30W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,865.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,865.67 |
*price indicative
- RS Stock No.:
- 865-400
- Mfr. Part No.:
- RM35TF30W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 22VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Monitoring Voltage Range | 220 → 480 V | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 528V ac | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Standards/Approvals | UL | |
| Height | 90mm | |
| Series | RM35 | |
| Length | 72mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 22VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Monitoring Voltage Range 220 → 480 V | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 528V ac | ||
Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Standards/Approvals UL | ||
Height 90mm | ||
Series RM35 | ||
Length 72mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Multifunction control relay is designed for monitoring and managing 3-phase electrical supply systems, ensuring reliability through Advanced detection of undervoltage, overvoltage, phase sequence, and imbalance conditions.
Monitors undervoltage and overvoltage in window mode
Adjustable time delay from 0.1 to 10 seconds
Operates across a measurement range of 220 to 480 V AC
Features 2 changeover output contacts with 5 A nominal current
1
29
36
65
Related links
- Schneider Electric Control Relay 208 to 480 V ac Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 220 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Control Relay 208 to 480 Monitor Range Screw, 528V ac 28
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Control Relay 24 to 240 V Monitor Range DIN Rail, 264V ac 264 V dc
- Schneider Electric Control Relay 120 to 277 V ac Monitor Range DIN Rail, 329V ac
- Schneider Electric Monitoring Relay SPDT 528V ac
