Eaton, Moeller, 119363 Molded Case Circuit Breaker 3-Pole 15kA, Breaking Capacity 600 A, Built-In

Subtotal (1 unit)*

MYR24,756.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,756.69

*price indicative

RS Stock No.:
282-7008
Distrelec Article No.:
300-79-234
Mfr. Part No.:
119363 NZMH3-AE630-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

Moeller

Product Type

Molded Case Circuit Breaker

Series

119363

Number of Poles

3

Current Rating

15kA

Breaking Capacity

600A

Mount Type

Built-In

Terminal Type

Screw

Standards/Approvals

RoHS, IEC

Width

140mm

Depth

166mm

Height

275mm

COO (Country of Origin):
RO
The Eaton moeller series NZM moulded case circuit breaker is an electronic type circuit breaker. It belongs to the NZM3 frame type with three poles.

Motor drive optional

Protection unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy