Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 259-416
- Mfr. Part No.:
- 281230 NZMB1-A160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,528.74
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,528.74 |
*price indicative
- RS Stock No.:
- 259-416
- Mfr. Part No.:
- 281230 NZMB1-A160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 90mm | |
| Standards/Approvals | IP20, IP40, IP66, RoHS, VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274 | |
| Depth | 88mm | |
| Height | 145mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 90mm | ||
Standards/Approvals IP20, IP40, IP66, RoHS, VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274 | ||
Depth 88mm | ||
Height 145mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for high-performance protection in electrical installations. With its robust thermomagnetic release mechanism, this product is not only designed for reliability but also prioritises user safety. It serves as a critical line of defence against short circuits and overloads, making it a vital component for ensuring uninterrupted power supply. Its compact dimensions and adaptable mounting options allow for flexible installation in diverse environments. The advanced design also takes into account factors such as thermal stability, electromagnetic compatibility, and environmental resilience, affirming its suitability for contemporary electrical requirements.
Utilises a reliable thermomagnetic release for enhanced safety
Ensures simplified installation with various mounting options
Designed to withstand demanding environmental conditions
Provides accurate thermal dissipation data to aid in heat management
Features comprehensive compliance with international standards
Offers exceptional longevity with high lifespan ratings for operation
Allows for up to 160 A continuous current for effective performance
Includes multiple terminal capacity configurations to suit diverse applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
