Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 255-524
- Mfr. Part No.:
- 259088 NZMB2-A160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,195.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,195.78 |
*price indicative
- RS Stock No.:
- 255-524
- Mfr. Part No.:
- 259088 NZMB2-A160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2, RoHS, IEC 60068-2-78 | |
| Depth | 149mm | |
| Width | 105mm | |
| Height | 184mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2, RoHS, IEC 60068-2-78 | ||
Depth 149mm | ||
Width 105mm | ||
Height 184mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker combines advanced design and reliability for optimal protection in electrical installations. Designed with the latest technology, this three-pole circuit breaker ensures efficient management of electrical loads, safeguarding against overcurrents and short circuits. With a rated current of 160 A and breaking capacity of 25 kA, this product excels in maintaining safety standards in challenging environments. Engineered for versatility, it is suitable for usage in unearthed supply systems at voltage ratings up to 440 V.
Complies with international safety standards for peace of mind
Flexible mounting options contribute to system adaptability
Mechanical lifespan of 20,000 operations ensures long-term use
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
