Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 258-389
- Mfr. Part No.:
- 269337 NZMH3-VE600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR27,636.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,636.60 |
*price indicative
- RS Stock No.:
- 258-389
- Mfr. Part No.:
- 269337 NZMH3-VE600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 297mm | |
| Width | 140mm | |
| Standards/Approvals | CE, IP40, IP20, DIN EN 50274, IEC 60068-2-30, IP66, IEC 60068-2-78, CSA, VDE 0106 Part 110, UL, IEC/EN 60947-2, RoHS | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 297mm | ||
Width 140mm | ||
Standards/Approvals CE, IP40, IP20, DIN EN 50274, IEC 60068-2-30, IP66, IEC 60068-2-78, CSA, VDE 0106 Part 110, UL, IEC/EN 60947-2, RoHS | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Electronic Release | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers unparalleled protection with advanced electronic release mechanisms. Designed for a maximum operational current of 600 A, it provides a robust solution for safeguarding electrical systems in demanding environments. The NZM circuit breaker features a compact design and is compliant with various international standards, making it ideal for use in North America. With its exceptional short-circuit breaking capacity and reliable performance, this device is perfectly suited for branch and feeder circuits. The built-in temperature rise calculations ensure efficient heat dissipation, contributing to reliability and longevity. Furthermore, the product meets rigorous electromagnetic compatibility requirements, affirming its durability under diverse operational conditions.
Features electronic release technology for precise and dependable operation
Complies with international standards, ensuring safety and reliability
Capable of accommodating short-circuit currents with minimal disruption
Offers adjustable overload settings to cater to various applications
Designed to function in a wide temperature range, enhancing versatility
Supports flexible installation methods suitable for different setups
Built to withstand high mechanical and electrical demands
Utilises an IP40 protection rating, ensuring dust and moisture resistance
Equipped with thermal memory functionality to manage current peaks
Incorporates various cable terminal capacities for compatibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
