Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-387
- Mfr. Part No.:
- 269334 NZMN3-VE600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR23,049.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,049.25 |
*price indicative
- RS Stock No.:
- 258-387
- Mfr. Part No.:
- 269334 NZMN3-VE600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947-2, CSA, IP20, UL, IEC 60068-2-30, IP40, IEC 60068-2-78, CE, IP66, DIN EN 50274, RoHS, VDE 0106 Part 110 | |
| Height | 297mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 166mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947-2, CSA, IP20, UL, IEC 60068-2-30, IP40, IEC 60068-2-78, CE, IP66, DIN EN 50274, RoHS, VDE 0106 Part 110 | ||
Height 297mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a robust solution designed to safeguard electrical installations. This advanced circuit breaker offers superior protection with a three-pole configuration and a rated current of 600A, ensuring reliability in critical applications. Engineered for compatibility with North American standards, it is UL listed and RoHS conform, making it an ideal choice for diverse industrial environments. With a comprehensive array of certifications, including IEC 60947-2, this circuit breaker provides not only exceptional performance but also peace of mind for your electrical safety needs. The NZM range incorporates electronic release systems and adjustable overload releases that enhance operational flexibility and user control. Additionally, its impressive temperature tolerance and electromagnetic compatibility ensure it can withstand even the most challenging conditions, making it a dependable asset for your electrical equipment.
Provides comprehensive protection for electrical systems
Designed to meet North American regulatory standards
Features an adjustable delay time for enhanced operational flexibility
Equipped with electronic release for precise control
Robust construction ensures longevity and reliability
Offers exceptional thermal stability for dependable performance
Conforms to stringent environmental requirements
Integrated shock resistance for added durability
Capable of accommodating a variety of configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
