Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.2kA, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR50,719.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR50,719.73

*price indicative

RS Stock No.:
256-989
Mfr. Part No.:
271156 NZMN4-VE1200-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

1.2kA

Breaking Capacity

15kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Mount Hole Size

M5

Depth

401mm

Width

210mm

Height

207mm

Standards/Approvals

IEC/EN 60947-2, IP40, IP66, IEC 60068-2-30, IEC 60068-2-78, IP20, CE, RoHS, UL, VDE 0106 Part 110, CSA, DIN EN 50274

Tripping Mechanism

Electronic

Break Time

35 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is engineered to provide exceptional protection for electrical systems. The Eaton Moeller series NZM offers unrivalled reliability and performance in a compact design suitable for North American applications. This circuit breaker satisfies demanding environmental conditions with its robust specifications, ensuring both safety and efficiency. Built for 1200A operations, it boasts a three-pole configuration that optimally manages high operational currents while maintaining strict compliance with international safety standards. Its electronic release system enhances operational integrity, making it an ideal choice for both new installations and upgrades. With advanced features like adjustable overload releases and various terminal capacities, this circuit breaker perfectly aligns with the diverse needs of modern electrical installations.

Engineered for three-pole applications, offering robust performance

Designed for use in environments where compliance with RoHS and CE standards is essential

Features an electronic release system that enhances operational safety

Offers adjustable overload current settings to accommodate various applications

Provides high short-circuit breaking capabilities to handle unexpected surges

Ensures protection against direct contact with finger and back-of-hand-proof design

Specifically tailored for North American voltage ratings and operational efficiency

Equipped with a degree of protection IP20, ensuring safety in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy