Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.2kA, Breaking Capacity 18 kA, Fixed
- RS Stock No.:
- 240-500
- Mfr. Part No.:
- 102691 NS4-1200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR38,569.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38,569.85 |
*price indicative
- RS Stock No.:
- 240-500
- Mfr. Part No.:
- 102691 NS4-1200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.2kA | |
| Breaking Capacity | 18kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 42V dc | |
| Terminal Type | Screw | |
| Depth | 401mm | |
| Height | 207mm | |
| Standards/Approvals | CSA, UL, UL 489 CSA | |
| Width | 210mm | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.2kA | ||
Breaking Capacity 18kA | ||
Mount Type Fixed | ||
Rated DC Voltage 42V dc | ||
Terminal Type Screw | ||
Depth 401mm | ||
Height 207mm | ||
Standards/Approvals CSA, UL, UL 489 CSA | ||
Width 210mm | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker represents a cutting-edge solution in electrical protection and control, merging advanced technology with robust design. Engineered for efficiency, it delivers precise performance in various applications, from branch circuits to feeder circuits. The product boasts a series of certifications, confirming its adherence to global safety standards. With a compact design, it optimises space while ensuring comprehensive protection against overloads and short circuits. Enhanced by digital innovations, the breaker is equipped with features that streamline installation and operation, making it an ideal choice for modern electrical infrastructure. Operating within temperature ranges from -25°C to 70°C, it is resilient against varying environmental conditions, reflecting its adaptability in diverse installations.
Certified for compliance with RoHS and multiple international standards
Enhanced thermal management with low heat dissipation requirements
Exhibits impressive mechanical lifespan for long-term reliability
Offers various terminal options for flexible connectivity
IP66 rating ensures robust protection against dust and water ingress
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
