Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.2kA, Breaking Capacity 18 kA, Fixed

Subtotal (1 unit)*

MYR32,346.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32,346.33

*price indicative

RS Stock No.:
247-150
Mfr. Part No.:
102690 NS4-1000-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

1.2kA

Breaking Capacity

18kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

1000V dc

Terminal Type

Screw

Width

210mm

Standards/Approvals

CSA-C22.2 No. 5-09, CSA (Class No. 4652-06), CSA (File No. 22086), ICSA IEC 60947-2 UL 489 CE marking UL (Category Control Number WJAZ) UL UL/CSA, UL (File No. E148671)

Depth

401mm

Height

207mm

Break Time

35 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker represents a cutting-edge solution in electrical protection and control, merging advanced technology with robust design. Engineered for efficiency, it delivers precise performance in various applications, from branch circuits to feeder circuits. The product boasts a series of certifications, confirming its adherence to global safety standards. With a compact design, it optimises space while ensuring comprehensive protection against overloads and short circuits. Enhanced by digital innovations, the breaker is equipped with features that streamline installation and operation, making it an ideal choice for modern electrical infrastructure. Operating within temperature ranges from -25°C to 70°C, it is resilient against varying environmental conditions, reflecting its adaptability in diverse installations.

Certified for compliance with RoHS and multiple international standards

Enhanced thermal management with low heat dissipation requirements

Exhibits impressive mechanical lifespan for long-term reliability

Offers various terminal options for flexible connectivity

IP66 rating ensures robust protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy