Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 34 kA, Fixed
- RS Stock No.:
- 124-940
- Mfr. Part No.:
- 179326 N4-4-1000-S1-PV-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR42,841.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42,841.19 |
*price indicative
- RS Stock No.:
- 124-940
- Mfr. Part No.:
- 179326 N4-4-1000-S1-PV-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 34kA | |
| Rated AC Voltage | 0V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Height | 207mm | |
| Width | 280mm | |
| Standards/Approvals | CE, UL 489B UL, UL489B, CCC, IEC 60947-3 UL | |
| Depth | 401mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 34kA | ||
Rated AC Voltage 0V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Height 207mm | ||
Width 280mm | ||
Standards/Approvals CE, UL 489B UL, UL489B, CCC, IEC 60947-3 UL | ||
Depth 401mm | ||
- COO (Country of Origin):
- RO
The Eaton molded case switch is a four-pole, 1000A, 1000VDC UL-rated switch. It is designed for use in branch circuits, feeder circuits, open areas, and utility buildings. The switch-disconnector can be used as a maintenance/service switch or an emergency stop installation. With its positive drive and isolating characteristics, it ensures safe and reliable operation. The switch can be combined with optional accessories like shunt releases, auxiliary contacts, and remote operators for added flexibility and automation.
Four-pole molded case switch with a maximum rated operation voltage of 1000V
Suitable for branch circuits feeder circuits open areas and utility buildings
Can be used as a maintenance/service switch or an emergency stop installation
Optional motor driv
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1200A Fixed
- Eaton NZM Dc Link Kit for use with N4-4-800(1000)(1100)-S1(-S15)-PV-NA, N4-4-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with Four-pole N4-4-.-S1(-S15)-PV-NA
- Eaton Switch Disconnector 1000A
- Eaton NZM Jumper Link for use with N4-4-.-S1(-S15)-PV-NA, N4-4-…-S1(-S15)-DC
