Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1.1kA, Breaking Capacity 34 kA, Fixed

Subtotal (1 unit)*

MYR46,792.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46,792.27

*price indicative

RS Stock No.:
127-173
Mfr. Part No.:
179591 N4-4-1100-S1-PV-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

1.1kA

Breaking Capacity

34kA

Mount Type

Fixed

Rated AC Voltage

0V ac

Rated DC Voltage

1000V dc

Terminal Type

Screw

Width

280mm

Depth

401mm

Height

207mm

Standards/Approvals

UL489B UL 489B CE IEC 60947 CE UL CCC UL (File . E471671)

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM switch-disconnector is a molded case switch designed for use in branch circuits, feeder circuits, open areas, and utility buildings. It features a four-pole design, with an amperage rating of 1100A and a maximum voltage rating

Four-pole molded case switch with an amperage rating of 1100A and a maximum voltage rating of 1000VDC

Compliant with CE and RoHS standards for safety and environmental protection

Positive drive and isolation characteristics ensure reliable and safe operation

Screw connection terminals provide easy installation

Optionally controlled remotely with XR remote operator

Suitable for use in branch circuits feeder circuits open areas and utility buildings

UL listed for added reliability and peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy