Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1.1kA, Breaking Capacity 34 kA, Fixed

Subtotal (1 unit)*

MYR53,603.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR53,603.35

*price indicative

RS Stock No.:
127-175
Mfr. Part No.:
179592 N4-4-1100-S15-PV-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

1.1kA

Breaking Capacity

34kA

Mount Type

Fixed

Rated AC Voltage

0V ac

Rated DC Voltage

1500V dc

Terminal Type

Screw

Width

280mm

Height

207mm

Depth

401mm

Standards/Approvals

UL 489B CE UL489B CE IEC 60947 UL CCC UL (File . E471671)

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM switch-disconnector is a molded case switch with 4 poles. It has a high amperage rating of 1100A and is designed for use in photovoltaic applications. The switch-disconnector is interlockable and has a voltage release option,

High amperage rating of 1100A for demanding applications

Interlockable design for added safety

Voltage release option for remote control

Positive drive and isolating characteristics for reliable operation

Compatibility with shunt releases auxiliary contacts and remote operators

Suitable for floor mounting and distribution board installation

Robust construction for long lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy