Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1.2kA, Breaking Capacity 34 kA, Fixed
- RS Stock No.:
- 127-172
- Mfr. Part No.:
- 179330 N4-4-1200-S15-PV-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR58,142.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58,142.10 |
*price indicative
- RS Stock No.:
- 127-172
- Mfr. Part No.:
- 179330 N4-4-1200-S15-PV-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 1.2kA | |
| Breaking Capacity | 34kA | |
| Rated AC Voltage | 0V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1500V dc | |
| Terminal Type | Screw | |
| Width | 280mm | |
| Height | 207mm | |
| Depth | 401mm | |
| Standards/Approvals | CE UL 489B UL UL489B CCC UL File No. E471671 IEC 60947-3 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 1.2kA | ||
Breaking Capacity 34kA | ||
Rated AC Voltage 0V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1500V dc | ||
Terminal Type Screw | ||
Width 280mm | ||
Height 207mm | ||
Depth 401mm | ||
Standards/Approvals CE UL 489B UL UL489B CCC UL File No. E471671 IEC 60947-3 CE | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM switch-disconnector is a molded case switch with 4 poles, rated for 1200A and 1500VDC UL. It is designed for branch circuits, feeder circuits, and utility buildings. The switch-disconnector can be used as a main switch or main
Max. 50% trip by shunt/undervoltage release for added safety
High isolation for use in IT networks
Combines with shunt releases auxiliary contacts and remote operators for flexibility
Suitable for 100%-rated applications with enclosure minimum dimensions
Long electrical lifespan of 500 operations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1100A Fixed
- Eaton NZM Dc Link Kit for use with Four-pole N4-4-.-S1(-S15)-PV-NA
- Eaton NZM Jumper Link for use with N4-4-.-S1(-S15)-PV-NA, N4-4-…-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with N4-4-800(1000)(1100)-S1(-S15)-PV-NA, N4-4-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with N4-4-.-S1(-S15)-PV-NA N4-4-(800)(1000)(1250)(1400)-S1(-S15)-DC
