Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 34 kA, Fixed
- RS Stock No.:
- 124-938
- Mfr. Part No.:
- 179325 N4-4-800-S1-PV-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR35,848.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35,848.19 |
*price indicative
- RS Stock No.:
- 124-938
- Mfr. Part No.:
- 179325 N4-4-800-S1-PV-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 34kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 0V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Height | 207mm | |
| Depth | 401mm | |
| Standards/Approvals | IEC 60947-3 UL489B CE CCC UL UL 489B CE marking UL (File No. E471671) | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 34kA | ||
Mount Type Fixed | ||
Rated AC Voltage 0V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Height 207mm | ||
Depth 401mm | ||
Standards/Approvals IEC 60947-3 UL489B CE CCC UL UL 489B CE marking UL (File No. E471671) | ||
Width 280mm | ||
- COO (Country of Origin):
- RO
The Eaton molded case switch is a reliable and high-quality solution for various applications. It offers a four-pole configuration with an amperage rating of 800A, making it suitable for branch circuits, feeder circuits, open areas, and utility buildings. With a voltage rating of 1000VDC, this switch can handle demanding electrical systems. It features a screw connection type for the main circuit and can be operated manually with its convenient rocker lever handle. The switch also has a built-in voltage release and is compatible with optional shunt releases. Its durable construction and adherence to industry standards ensure safe and efficient operation. Trust Eaton for all your switch-disconnector needs.
Four-pole configuration with an amperage rating of 800A
Suitable for branch circuits feeder circuits open areas and utility buildings
High voltage rating of 1000VDC
Screw connection type for easy installation
Convenient rocker lever handle for manual
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1200A Fixed
- Eaton NZM Dc Link Kit for use with N4-4-.-S1(-S15)-PV-NA N4-4-(800)(1000)(1250)(1400)-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with N4-4-800(1000)(1100)-S1(-S15)-PV-NA, N4-4-S1(-S15)-DC
- Eaton NZM Dc Link Kit for use with Four-pole N4-4-.-S1(-S15)-PV-NA
- Eaton NZM Jumper Link for use with N4-4-.-S1(-S15)-PV-NA, N4-4-…-S1(-S15)-DC
