Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.2kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 256-990
- Mfr. Part No.:
- 271159 NZMH4-VE1200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR54,858.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54,858.50 |
*price indicative
- RS Stock No.:
- 256-990
- Mfr. Part No.:
- 271159 NZMH4-VE1200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.2kA | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Height | 207mm | |
| Width | 210mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Depth | 401mm | |
| Break Time | 35 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.2kA | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Height 207mm | ||
Width 210mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Depth 401mm | ||
Break Time 35 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM presents a robust and innovative solution for circuit protection, engineered to meet the demands of modern electrical systems. This three-pole molded case circuit breaker is renowned for its exceptional performance at an impressive 1200A capacity. Constructed with a keen focus on reliability and safety, the circuit breaker ensures compliance with stringent standards, including RoHS and UL certification, making it suitable for diverse applications. It seamlessly integrates a range of features such as adjustable overload releases and a sophisticated release system for enhanced operational efficiency. With its compact design, it optimally fits into various panel configurations, catering to both industrial and commercial needs. This product embodies state-of-the-art technology, guaranteeing superior performance in protecting against overloads and short circuits, thereby ensuring uninterrupted operation.
Exceptional adaptability for different panel configurations
Integrates advanced overload release settings for tailored protection
Designed to comply with international safety standards for peace of mind
Ideal for diverse applications, enhancing overall operational reliability
Streamlined design maximises space efficiency in electrical installations
Supports high operational currents, ensuring versatility in applications
Provides comprehensive protection for essential electrical systems
Promotes energy efficiency with reduced risk of electrical faults
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
