Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-050
- Mfr. Part No.:
- 271118 NZMH4-AEF1000-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR46,641.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46,641.40 |
*price indicative
- RS Stock No.:
- 259-050
- Mfr. Part No.:
- 271118 NZMH4-AEF1000-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Height | 207mm | |
| Depth | 401mm | |
| Standards/Approvals | CSA, CE, VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Width | 210mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Height 207mm | ||
Depth 401mm | ||
Standards/Approvals CSA, CE, VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Width 210mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Electronic Release | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM offers exceptional performance and reliability for industrial applications. Designed for North America, it provides robust protection for critical electrical circuits with a current rating of 1000A. The product seamlessly integrates advanced electronic release systems, ensuring precise overload and short-circuit protection while complying with stringent international standards. With its compact design, the device is well-suited for panel builders, meeting both operational and environmental demands, including excellent resistance to corrosive elements and mechanical impacts. Its comprehensive features ensure longevity and operational efficiency, making it an ideal choice for protecting branch and feeder circuits in diverse installations.
Advanced electronic release ensures precise protection
Designed for seamless integration in various electrical panels
Constructed to withstand demanding operating conditions
Offers significant reduction in space requirements with its compact design
Capable of efficient heat dissipation to maintain optimal function
Compatible with a wide range of installation types, enhancing versatility
Meets key international compliance certifications for safety and reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A DIN Rail
