Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 15 kA, DIN Rail
- RS Stock No.:
- 258-792
- Mfr. Part No.:
- 271112 NZMN4-AEF1000-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR42,684.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42,684.38 |
*price indicative
- RS Stock No.:
- 258-792
- Mfr. Part No.:
- 271112 NZMN4-AEF1000-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Standards/Approvals | UL/CSA, UL (File No. E31593), UL Listed, CE, CSA-C22.2 No. 5-09, IEC, IEC 60947-2, IEC/EN 60947, RoHS | |
| Width | 210mm | |
| Depth | 401mm | |
| Height | 207mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Standards/Approvals UL/CSA, UL (File No. E31593), UL Listed, CE, CSA-C22.2 No. 5-09, IEC, IEC 60947-2, IEC/EN 60947, RoHS | ||
Width 210mm | ||
Depth 401mm | ||
Height 207mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker stands as a pinnacle of reliability and efficiency. Designed for demanding applications, this circuit breaker offers seamless functionality for industrial environments. Boasting a robust three-pole configuration and a substantial rating of 1000A, it ensures optimal protection against overloads and short circuits. Enhanced with electronic release systems, this device meets stringent compliance standards including CE marking and UL listing, making it a choice for professionals seeking dependable solutions. Its formidable design is tailored for North American specifications while accommodating a broad range of applications, from branch circuits to feeder circuits. Experience peace of mind with this circuit breaker, engineered to safeguard both electrical systems and components with cutting-edge technology and robust features.
Electronic release system ensures precise operation
Meets international compliance for added safety assurance
IP20 protection rating provides reliable shielding against dust
Designed to function efficiently in a wide temperature range
Three-pole configuration offers versatile application compatibility
Suitable for both AC-3 and AC-1 switching capacities for enhanced utility
Offers built-in overload protection to prevent equipment damage
Provides detailed heat dissipation data for enhanced thermal management
Backed by robust certifications for peace of mind
Optimised for North American installations with specific features
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton Breaking Capacity 15 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
