Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-791
- Mfr. Part No.:
- 269207 NZMB2-A25-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,531.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,531.98 |
*price indicative
- RS Stock No.:
- 253-791
- Mfr. Part No.:
- 269207 NZMB2-A25-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | UL, RoHS conform, CSA, DIN EN 50274, CE, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2 | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals UL, RoHS conform, CSA, DIN EN 50274, CE, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2 | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the moeller series NZM offers robust protection for electrical circuits, ensuring safety and reliability in demanding applications. Designed specifically for North American standards, it combines advanced thermo-magnetic technology to detect overloads and short circuits effectively. With a rated current of 25 A and a maximum voltage rating of 440 V, this product is ideal for branch and feeder circuits, incorporating flexibility for various installation environments. Its compact dimensions make it easy to integrate into existing systems while maintaining comprehensive compliance with key safety standards, including UL and CSA certifications. The device is built to withstand diverse operational conditions, featuring thermal stability and electromagnetic compatibility.
Designed for seamless installation in both indoor and outdoor environments
Supports a wide range of applications from system protection to motor control
Features finger-proof terminal connections for enhanced safety during operation
Offers adaptable mounting methods to suit various panel designs
Constructed to resist corrosion, ensuring durability in challenging conditions
Provides clear compliance with international electrical standards
Maintains high operational reliability under extreme climatic conditions
Equipped with adjustable overload releases for customised protection settings
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton Breaking Capacity 18.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
