Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-794
- Mfr. Part No.:
- 269218 NZMN2-A25-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,083.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,083.47 |
*price indicative
- RS Stock No.:
- 253-794
- Mfr. Part No.:
- 269218 NZMN2-A25-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947-2, CSA, IEC 60068-2-30, VDE 0106 Part 110, CE, UL, IEC 60068-2-78, DIN EN 50274, RoHS conform | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947-2, CSA, IEC 60068-2-30, VDE 0106 Part 110, CE, UL, IEC 60068-2-78, DIN EN 50274, RoHS conform | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced molded case circuit breaker, expertly designed to provide superior protection for electrical installations. With a robust 3-pole configuration and a reliable thermo-magnetic release system, this device is ideal for safeguarding against overloads and short circuits. Constructed to meet stringent international standards, it offers exceptional durability in various operating conditions. The circuit breaker boasts comprehensive certifications, including RoHS and UL listings, ensuring compliance and safety for your applications. With a precise current rating of 25 A and adaptability for diverse environments, this circuit breaker meets the demands of modern electrical systems, making it an invaluable asset for any panel builder or installer.
Exceptional short-circuit protection enhances safety
Durable thermal-magnetic release ensures reliability
Compact design allows for versatile installation options
High-quality materials contribute to longevity and performance
Accurate overload settings support efficient energy management
Innovative heat dissipation techniques optimise operation
Robust compliance with international standards ensures security
Designed to reduce operational downtime due to failures
User-friendly installation process simplifies setup
Enhanced electromagnetic compatibility protects sensitive equipment
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
