Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR12,340.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,340.01

*price indicative

RS Stock No.:
253-681
Mfr. Part No.:
269205 NZMH2-AF200-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

149mm

Height

195mm

Standards/Approvals

VDE 0106 Part 110, UL, IP20, CSA, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-78, CE, IP66, IP40, RoHS, IEC 60068-2-30

Width

105mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is designed to deliver robust performance and reliability in various applications, making it an ideal choice for electrical protection. The innovative thermo-magnetic release mechanism ensures swift response during overload and short-circuit conditions, protecting systems from potential damage. With its compact size and formidable specifications, this power solution integrates seamlessly into both new constructions and existing installations. Featuring compliance with multiple international standards, it guarantees safe operation across diverse environments. Engineered to meet the demands of modern energy systems, it serves a crucial role in ensuring operational continuity and efficiency without compromise.

Thermo-magnetic release for efficient overload protection

Compact design enhances installation versatility

Complies with global safety standards for peace of mind

Robust construction ensures longevity and reliability

Easily integrates into existing setups for seamless upgrades

Advanced electrical performance optimises system efficiency

Designed for optimal heat dissipation to prevent overheating

Versatile mounting options accommodate various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy