Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-956
- Mfr. Part No.:
- 107826 NZMH2-AF200-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,849.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,849.10 |
*price indicative
- RS Stock No.:
- 230-956
- Mfr. Part No.:
- 107826 NZMH2-AF200-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | ULCSA CSA (File . 086) CSAC. . 509 UL UL 489 IEC UL CSA CE UL CSA (Class . 1401) IEC 60947 IECEN 60947 | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals ULCSA CSA (File . 086) CSAC. . 509 UL UL 489 IEC UL CSA CE UL CSA (Class . 1401) IEC 60947 IECEN 60947 | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM combines innovative design with robust performance, offering reliable protection for your electrical systems. The three-pole configuration supports a substantial 200A capacity, accommodating various applications while ensuring safety and efficiency. Specifically tailored for North America, the breaker meets stringent compliance standards including UL and CSA certifications, making it a trusted choice for professionals. Its advanced thermomagnetic release system enhances operational reliability, allowing for swift reaction to overloads and short circuits. Whether youre integrating it into a new installation or upgrading existing apparatus, this circuit breaker delivers exceptional functionality and peace of mind.
Wide amperage rating for increased adaptability in various electrical scenarios
Robust construction ensures durability and long-term performance
Compact design allows for effective space utilisation in panels
Compliance with international standards guarantees safety and reliability
Versatile installation options including DIN rail mounting enhance flexibility
Clear visual indicators simplify operation and diagnostics
Innovative thermal management designed to minimise temperature rise
Customisation options available to suit specific application needs
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
