Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,385.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,385.50

*price indicative

RS Stock No.:
253-665
Mfr. Part No.:
269144 NZMB2-AF25-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

25A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Depth

149mm

Width

105mm

Standards/Approvals

IEC 60068-2-78, VDE 0106 Part 110, CSA, IP40, UL, IEC 60068-2-30, DIN EN 50274, IP20, IP66, RoHS, CE, IEC/EN 60947-2

Height

195mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton NZM2 series molded case circuit breaker seamlessly combines robust functionality with cutting-edge technology to ensure reliable performance in diverse electrical applications. Designed specifically for North American systems, this advanced circuit breaker excels in providing superior protection against overloads and short circuits, making it an indispensable component for modern electrical installations. Its thermomagnetic release system guarantees both operational efficiency and user safety. Furthermore, the NZM2 is built with a focus on durability, ensuring that it can withstand the challenges of industrial environments while maintaining compliance with international standards. Its compact design and mounting options offer versatility for various installations, catering to the needs of professionals and end-users alike. Experience peace of mind with a solution engineered for performance and adaptability.

Engineered for uncompromising durability in demanding environments

Offers exceptional protection against overload and short-circuit conditions

Thermomagnetic release system ensures responsive operation

Compatible with standard installation methods for seamless integration

Optimised for use in North American electrical systems

Meets stringent compliance standards for safety and reliability

Compact design allows for space-efficient installations

Provides various mounting options for tailored applications

High short-circuit breaking capacity strengthens system integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy